345-045-558-101

Heilind Number:EDA345-045-558-101
Manufacturer:EDAC
Manufacturer Number:345-045-558-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-045-558-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:45
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-045-558-101

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector. Featuring a robust UL 94V-0 Thermoplastic Polyester housing, it ensures reliable performance in demanding environments. The sleek Green design not only adds a pop of color but also signifies its eco-friendly construction. With 45 positions and a pitch of .1 inch, it offers seamless integration for your circuitry. Crafted with precision, the Copper Alloy contacts guarantee optimal conductivity. Its Right Angle mount orientation and compact form factor make it ideal for space-constrained applications. Operable in a wide temperature range from -40 to 105 °C, this connector is a dependable choice for various electronic projects. Upgrade your connectivity solutions with this essential component.