345-045-558-102

Heilind Number:EDA345-045-558-102
Manufacturer:EDAC
Manufacturer Number:345-045-558-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-045-558-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:45
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-045-558-102

Detailed Description

Enhance your PCB connectivity with this 45-position Green Board To Board Card Edge Connector. Designed for seamless integration, its Right Angle mount orientation offers efficient space utilization. The UL 94V-0 Thermoplastic Polyester housing ensures durability, while Copper Alloy contacts guarantee reliable conductivity. With a 3A amperage and an operating temperature range of -40 to 105 °C, this connector is suitable for a wide range of applications. Its .1-inch pitch and .2-inch row spacing provide precise alignment, making it ideal for high-density PCB layouts. Upgrade your electronic assemblies with this high-performance connector.