345-045-558-104

Heilind Number:EDA345-045-558-104
Manufacturer:EDAC
Manufacturer Number:345-045-558-104
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-045-558-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:45
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-045-558-104

Detailed Description

Enhance your PCB connectivity with this high-quality Board To Board Card Edge Connector. Designed for seamless integration, it features 45 positions in a single row, allowing for efficient data transmission. The right-angle mount orientation offers versatile installation options, while the durable UL 94V-0 Thermoplastic Polyester housing ensures reliability in various environmental conditions. With a contact material of Copper Alloy and a pitch of .1 inch, this connector guarantees secure and stable connections. Operating seamlessly in temperatures ranging from -40 to 105°C, it is ideal for a wide range of applications in electronics and telecommunications. Upgrade your connectivity solutions with this essential component.