345-045-558-107

Heilind Number:EDA345-045-558-107
Manufacturer:EDAC
Manufacturer Number:345-045-558-107
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-045-558-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:45
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-045-558-107

Detailed Description

Enhance your electronic connections with our Green Board To Board PCB Connector. Designed for optimal performance, this connector features a durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contact material, ensuring reliable conductivity. With a pitch of .1 inches and one row of 45 positions, it offers seamless integration on your PCB. The right angle mount orientation allows for space-saving installation, while the wide operating temperature range of -40 to 105 °C ensures suitability for various environments. Upgrade your setup with this essential component for efficient and secure connectivity.