345-045-558-108

Heilind Number:EDA345-045-558-108
Manufacturer:EDAC
Manufacturer Number:345-045-558-108
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-045-558-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:45
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-045-558-108

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector. Designed for seamless integration, this green connector features 45 positions in a single row, ensuring efficient data transmission. With a 3A amperage and operating temperature range of -40 to 105°C, it guarantees reliable performance even in demanding environments. The housing material, UL 94V-0 Thermoplastic Polyester, offers durability and safety. Crafted with copper alloy contacts and a .1 inch pitch, it provides optimal conductivity. Its right angle mount orientation and .2 inch row spacing make it versatile for various applications. Upgrade your devices with this essential connector for seamless and reliable connectivity.