345-045-558-112

Heilind Number:EDA345-045-558-112
Manufacturer:EDAC
Manufacturer Number:345-045-558-112
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-045-558-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:45
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-045-558-112

Detailed Description

Enhance your circuit board connectivity with this high-performance Board To Board PCB Connector. Designed for seamless integration, its durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts ensure reliable power transmission. With a compact form factor, it offers 45 positions in a single row, allowing for efficient signal transfer. The right-angle mount orientation and a pitch of .1 inch provide flexibility in board layout. Operating at temperatures ranging from -40 to 105 °C, it guarantees optimal performance even in harsh environments. Perfect for a wide range of applications, this connector is a must-have for any electronics project.