345-045-558-158

Heilind Number:EDA345-045-558-158
Manufacturer:EDAC
Manufacturer Number:345-045-558-158
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-045-558-158
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:45
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-045-558-158

Detailed Description

Enhance connectivity within your electronic devices with this 45-position board-to-board PCB connector. Crafted with a durable UL 94V-0 thermoplastic polyester housing and copper alloy contacts, it ensures reliable performance in a wide operating temperature range from -40 to 105 °C. The right-angle mount orientation and compact .1-inch pitch make it ideal for space-conscious designs. With a single row layout and .2-inch row spacing, it offers easy and efficient integration onto PCBs. Perfect for green technology applications, this connector is a vital component in achieving seamless and sustainable connectivity solutions. Elevate your electronic assemblies with its robust construction and high amperage rating of 3A.