345-045-558-403

Heilind Number:EDA345-045-558-403
Manufacturer:EDAC
Manufacturer Number:345-045-558-403
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-045-558-403
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:45
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-045-558-403

Detailed Description

Upgrade your electronic connections with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features 45 positions in a single row, offering ample space for efficient signal transmission. The durable UL 94V-0 Thermoplastic Polyester housing ensures reliability in various environments, while the copper alloy contacts guarantee optimal conductivity. With a pitch of .1 inch and a row spacing of .2 inches, this connector allows for precise and secure mounting on your PCB. Its right-angle mount orientation further enhances space-saving capabilities. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for demanding applications. Elevate your connectivity solutions with this premium Card Edge Connector.