345-045-558-407

Heilind Number:EDA345-045-558-407
Manufacturer:EDAC
Manufacturer Number:345-045-558-407
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-045-558-407
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:45
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-045-558-407

Detailed Description

Efficiently connect your circuit boards with our Board To Board PCB Connector, offering a seamless link between two boards. With 45 positions and a pitch of .1 inches, this connector ensures a precise and secure connection. Its right angle mount orientation and UL 94V-0 Thermoplastic Polyester housing material guarantee a reliable performance, even in challenging environments with operating temperatures ranging from -40 to 105 °C. Crafted with durable copper alloy contacts, it provides excellent conductivity for optimal signal transmission. Upgrade your connectivity solutions with this essential component for any electronic setup.