345-045-558-408

Heilind Number:EDA345-045-558-408
Manufacturer:EDAC
Manufacturer Number:345-045-558-408
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-045-558-408
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:45
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-045-558-408

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector. Designed for seamless integration, this essential component features a durable UL 94V-0 Thermoplastic Polyester housing in a striking Green hue. With a single row layout, it offers 45 positions for secure and efficient connections. The contact material, Copper Alloy, ensures reliable conductivity, while the .1 inch pitch and .2 inch row spacing allow for precise alignment. Perfect for space-saving solutions, its Right Angle mount orientation saves valuable real estate on your board. Operating smoothly even in extreme temperatures ranging from -40 to 105°C, this connector guarantees optimal performance in any environment. Trust in its quality and versatility to streamline your electronic projects.