345-045-558-458

Heilind Number:EDA345-045-558-458
Manufacturer:EDAC
Manufacturer Number:345-045-558-458
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-045-558-458
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:45
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-045-558-458

Detailed Description

Enhance your electronic connections with this efficient and durable board-to-board PCB connector. Designed for seamless integration, it features a right-angle mount orientation and a single row configuration with 45 positions, ensuring optimal space utilization on your PCB. The green housing, made of UL 94V-0 thermoplastic polyester, guarantees both environmental safety and long-term reliability. With a pitch of 0.1 inches and row spacing of 0.2 inches, it allows for precise and secure connections. The copper alloy contacts provide excellent conductivity, while the operating temperature range of -40 to 105°C ensures consistent performance in various environments. Upgrade your PCB assembly with this high-quality connector that meets your connectivity needs with ease.