345-045-558-488

Heilind Number:EDA345-045-558-488
Manufacturer:EDAC
Manufacturer Number:345-045-558-488
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-045-558-488
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:45
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-045-558-488

Detailed Description

Enhance your circuit connections with our versatile Board-To-Board PCB Connector. Designed for seamless integration, this connector features 45 positions in a single row, ensuring efficient and reliable data transmission. Crafted with high-performance UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts, it guarantees long-lasting durability. With a pitch of .1 inches and row spacing of .2 inches, it offers precise alignment on your PCB. The right-angle mount orientation allows for convenient installation in tight spaces. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for various environments. Elevate your electronic projects with this essential connector.