345-045-558-602

Heilind Number:EDA345-045-558-602
Manufacturer:EDAC
Manufacturer Number:345-045-558-602
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-045-558-602
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:45
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-045-558-602

Detailed Description

Enhance your electronic connections with our versatile Green Board To Board PCB Connector. Designed for seamless integration, this connector features a single row layout with 45 positions for efficient signal transmission. The UL 94V-0 Thermoplastic Polyester housing ensures durability and safety in any application, while the Copper Alloy contact material guarantees reliable conductivity. With a pitch of .1 inch and row spacing of .2 inch, precise alignment is easily achieved. Its Right Angle mount orientation offers flexibility in installation, and with an operating temperature range of -40 to 105°C, it performs reliably even in harsh environments. Upgrade your PCB connections with this essential component for seamless and efficient electronic assembly.