345-045-558-603

Heilind Number:EDA345-045-558-603
Manufacturer:EDAC
Manufacturer Number:345-045-558-603
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-045-558-603
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:45
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-045-558-603

Detailed Description

Enhance your electronic connections with our high-performance Board To Board PCB Connector. Featuring a sleek green design and crafted with UL 94V-0 Thermoplastic Polyester housing material, this connector ensures durability and reliability. With a contact material of Copper Alloy and a pitch of .1 inch, it offers seamless connectivity. The right-angle mount orientation and 45 positions make it a versatile choice for your PCB assembly needs. Operating smoothly in a wide temperature range from -40 to 105°C, it guarantees optimal performance even in challenging environments. Elevate your electronic projects with this essential connector, a perfect fit for various applications in the industry.