345-045-558-604

Heilind Number:EDA345-045-558-604
Manufacturer:EDAC
Manufacturer Number:345-045-558-604
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-045-558-604
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:45
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-045-558-604

Detailed Description

Enhance your PCB connectivity with this high-performance green Board To Board PCB Connector. Designed for optimal power transmission, it features a copper alloy contact material and a 3 A amperage rating. The housing, made of UL 94V-0 thermoplastic polyester, ensures durability and safety. With 45 positions and a pitch of .1 inches, this connector offers seamless integration for your electronic components. Its right-angle mount orientation and compact size make it ideal for space-efficient PCB layouts. Operating reliably in temperatures ranging from -40 to 105 °C, it's suitable for a wide range of applications. Upgrade your connectivity solution with this efficient and versatile connector.