345-045-558-607

Heilind Number:EDA345-045-558-607
Manufacturer:EDAC
Manufacturer Number:345-045-558-607
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-045-558-607
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:45
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-045-558-607

Detailed Description

Enhance connectivity with our Green Board To Board PCB Connector, meticulously designed for seamless integration in electronic assemblies. Featuring a single row with 45 positions and a compact .1-inch pitch, this connector ensures precise and efficient circuit board mating. Crafted with UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts, it guarantees reliable performance in diverse applications. The right-angle mount orientation offers flexibility in installation, while the wide operating temperature range of -40 to 105 °C ensures suitability for various environments. Trust in this essential component for seamless data transmission and power supply in your electronic projects. Elevate your connectivity solutions with this high-quality connector.