345-045-558-608

Heilind Number:EDA345-045-558-608
Manufacturer:EDAC
Manufacturer Number:345-045-558-608
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-045-558-608
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:45
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-045-558-608

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features a single row layout with 45 positions, offering ample connectivity options. Crafted with precision, it boasts UL 94V-0 Thermoplastic Polyester housing for durability and safety. The contact material, made of Copper Alloy, ensures reliable signal transmission. With a pitch of .1 inches and row spacing of .2 inches, it guarantees precise alignment. Its right angle mount orientation is perfect for space-constrained setups. Operating smoothly in temperatures ranging from -40 to 105 °C, it's ideal for various environments. Upgrade your connection solutions with this top-of-the-line Card Edge Connector.