345-045-558-658

Heilind Number:EDA345-045-558-658
Manufacturer:EDAC
Manufacturer Number:345-045-558-658
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-045-558-658
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:45
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-045-558-658

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board PCB Connector. Featuring 45 positions in a single row layout, this connector offers seamless and efficient data transmission. Crafted with precision, it boasts UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts for optimal durability and conductivity. With a pitch of .1 inches and row spacing of .2 inches, it ensures secure and stable connections. Designed for versatility, it enables right-angle mounting, perfect for space-saving installations. Operating flawlessly in a wide temperature range from -40 to 105°C, it guarantees reliable performance in various environments. Elevate your connectivity solutions with this essential component.