345-045-558-688

Heilind Number:EDA345-045-558-688
Manufacturer:EDAC
Manufacturer Number:345-045-558-688
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-045-558-688
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:45
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-045-558-688

Detailed Description

Enhance your circuit board connections with our high-performance green board-to-board connector, designed for seamless integration in electronic devices. With an amperage rating of 3 A and durable UL 94V-0 thermoplastic polyester housing, it ensures reliable power transmission and safety. Featuring 45 positions in a single row with a .1-inch pitch and .2-inch row spacing, it offers efficient signal routing on your PCB. The copper alloy contacts guarantee optimal conductivity and longevity, even under demanding conditions. Its right-angle mount orientation allows for space-saving installation, while the wide operating temperature range of -40 to 105 °C ensures performance in various environments. Ideal for a range of applications, this connector is a versatile and dependable choice for your connectivity needs.