345-045-559-101

Heilind Number:EDA345-045-559-101
Manufacturer:EDAC
Manufacturer Number:345-045-559-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-045-559-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:45
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-045-559-101

Detailed Description

Elevate your electronic connections with this high-performance Board To Board PCB Connector. Featuring 45 positions in a single row, this connector boasts efficient signal transmission with an amperage of 3 A. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it ensures reliable performance in even the most demanding environments. The right-angle mount orientation offers flexibility in PCB assembly, while the .1-inch pitch and .2-inch row spacing provide precise connectivity. With an operating temperature range of -40 to 105 °C, this connector is suitable for a wide range of applications. Trust in its quality for seamless board-to-board connections in your projects.