345-045-559-112

Heilind Number:EDA345-045-559-112
Manufacturer:EDAC
Manufacturer Number:345-045-559-112
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-045-559-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:45
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-045-559-112

Detailed Description

Elevate your PCB connectivity with this cutting-edge Board To Board PCB Connector. Designed for seamless integration, this connector features a single row with 45 positions, ensuring efficient data transfer. The UL 94V-0 Thermoplastic Polyester housing guarantees both durability and safety. With a contact material of Copper Alloy and a pitch of .1 inches, you can rely on optimal conductivity. The right-angle mount orientation offers versatility in installation, while the wide operating temperature range of -40 to 105 °C ensures reliability in various environments. Upgrade your electronic assemblies with this high-performance connector.