345-045-559-158

Heilind Number:EDA345-045-559-158
Manufacturer:EDAC
Manufacturer Number:345-045-559-158
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-045-559-158
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:45
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-045-559-158

Detailed Description

Enhance your PCB connectivity with our cutting-edge Board To Board PCB Connector. Featuring a sleek green design, this connector boasts a high amperage of 3A, ensuring reliable power transmission. Crafted with UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it guarantees durability and efficient conductivity. With a single row layout and 45 positions, it offers seamless integration for your electronic components. Its right angle mount orientation and compact pitch of .1 inch make it ideal for space-saving applications. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's perfect for various environments. Elevate your PCB assembly with this essential connector.