345-045-559-402

Heilind Number:EDA345-045-559-402
Manufacturer:EDAC
Manufacturer Number:345-045-559-402
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-045-559-402
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:45
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-045-559-402

Detailed Description

Enhance your PCB connectivity with this high-performance Board to Board Card Edge Connector. Designed for seamless integration, it boasts 45 positions and a single row layout, ensuring efficient data transfer. The durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contact material guarantee reliable signal transmission. With a pitch of .1 inch and row spacing of .2 inch, it offers precise and secure mating. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for various environments. Its right-angle mount orientation further enhances versatility. Upgrade your connection solutions with this essential component.