345-045-559-404

Heilind Number:EDA345-045-559-404
Manufacturer:EDAC
Manufacturer Number:345-045-559-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-045-559-404
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:45
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-045-559-404

Detailed Description

Enhance your PCB connectivity with our cutting-edge Green Board to Board Card Edge Connector. Featuring a high amperage capacity of 3 A, this connector ensures reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety. With one row and 45 positions, it offers seamless integration for your electronic components. The copper alloy contact material and a pitch of .1 inches deliver superior conductivity. Designed for right-angle mounting, it optimizes space utilization on your board. Operating flawlessly in a wide temperature range from -40 to 105 °C, it is suitable for various environments. Elevate your PCB assembly with this essential connector.