345-045-559-407

Heilind Number:EDA345-045-559-407
Manufacturer:EDAC
Manufacturer Number:345-045-559-407
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-045-559-407
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:45
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-045-559-407

Detailed Description

Enhance your PCB connections with our cutting-edge Board To Board PCB Connector. Designed for seamless integration, this connector features 45 positions on a single row, ensuring efficient and reliable data transfer. The right-angle mount orientation allows for easy installation in tight spaces, while the UL 94V-0 Thermoplastic Polyester housing material guarantees durability and safety. With copper alloy contacts and a pitch of .1 inch, this connector offers optimal conductivity and signal integrity. Operating smoothly in a wide temperature range from -40 to 105°C, it's ideal for various industrial applications. Upgrade your connectivity with this high-performance solution.