345-045-559-412

Heilind Number:EDA345-045-559-412
Manufacturer:EDAC
Manufacturer Number:345-045-559-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-045-559-412
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:45
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-045-559-412

Detailed Description

Enhance your electronic connections with this high-performance Board to Board PCB Connector. Designed for seamless integration, this connector boasts a single row configuration with 45 positions, ensuring efficient data transmission. Its durable UL 94V-0 Thermoplastic Polyester housing guarantees reliable operation even in demanding environments, while the copper alloy contacts provide optimal conductivity. With a pitch of .1 inch and a row spacing of .2 inch, this connector offers precise alignment on your PCB. The right-angle mount orientation further enhances versatility in installation. Operating smoothly in temperatures ranging from -40 to 105°C, it's suitable for a wide range of applications. Upgrade your connectivity solutions with this essential component.