345-045-559-458

Heilind Number:EDA345-045-559-458
Manufacturer:EDAC
Manufacturer Number:345-045-559-458
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-045-559-458
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:45
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-045-559-458

Detailed Description

Enhance your PCB connections with this high-performance Card Edge Connector, designed for seamless board-to-board connectivity. With a single row layout and 45 positions, it offers ample space for your electronic components. The durable housing, crafted from UL 94V-0 Thermoplastic Polyester, ensures reliable performance even in demanding environments. Featuring Copper Alloy contacts for efficient power transfer, this connector guarantees stable and secure connections. Its right-angle mount orientation and compact pitch of .1 inch make it ideal for space-saving designs. Operating flawlessly in temperatures ranging from -40 to 105°C, it is suitable for a wide range of applications. Upgrade your connectivity solutions with this essential component.