345-045-559-488

Heilind Number:EDA345-045-559-488
Manufacturer:EDAC
Manufacturer Number:345-045-559-488
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-045-559-488
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:45
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-045-559-488

Detailed Description

Enhance connectivity in your electronic devices with this high-performance Board To Board PCB Connector. With a total of 45 positions in a single row, it offers ample room for seamless data transfer. The right-angle mount orientation ensures easy installation, making it ideal for compact designs. Constructed with durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it guarantees reliable performance even in harsh environments. Operating smoothly at temperatures ranging from -40 to 105 °C, it's suitable for a wide range of applications. Upgrade your PCB connections with this essential component.