345-045-559-602

Heilind Number:EDA345-045-559-602
Manufacturer:EDAC
Manufacturer Number:345-045-559-602
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-045-559-602
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:45
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-045-559-602

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Designed for seamless integration, it features 45 positions in a single row, ensuring optimal signal transmission. The durable UL 94V-0 Thermoplastic Polyester housing, along with copper alloy contacts, guarantees reliable and efficient operation. With a pitch of .1 inches and a row spacing of .2 inches, it offers precise alignment on your circuit board. Suitable for right-angle mounting, this connector is perfect for applications requiring secure and space-saving connections. Operating in a wide temperature range from -40 to 105 °C, it ensures consistent performance even in harsh environments. Upgrade your electronic setups with this essential component.