345-045-559-607

Heilind Number:EDA345-045-559-607
Manufacturer:EDAC
Manufacturer Number:345-045-559-607
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-045-559-607
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:45
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-045-559-607

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board PCB Connector. Designed for optimal performance, this connector features 45 positions in a single row, offering seamless integration for your electronic projects. The UL 94V-0 Thermoplastic Polyester housing ensures durability and safety, while the copper alloy contact material guarantees reliable conductivity. With a pitch of .1 inches and a row spacing of .2 inches, this connector allows for precise and secure connections. Its right-angle mount orientation offers flexibility in installation, and with an operating temperature range of -40 to 105 °C, it is suitable for a wide range of environments. Upgrade your connectivity solutions with this essential component for electronic design.