345-045-559-658

Heilind Number:EDA345-045-559-658
Manufacturer:EDAC
Manufacturer Number:345-045-559-658
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-045-559-658
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:45
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-045-559-658

Detailed Description

Enhance your circuit connections with this high-performance 45-position board-to-board PCB connector in a vibrant shade of green. With an amperage rating of 3A, it ensures a reliable power supply for your devices. The UL 94V-0 thermoplastic polyester housing material guarantees exceptional durability and fire resistance. Crafted with precision, the copper alloy contacts offer superior conductivity. Featuring a compact pitch of .1 inches and a row spacing of .2 inches, this connector is perfect for tight spaces on your PCB. Its right-angle mount orientation allows for easy installation, while the wide operating temperature range of -40 to 105°C ensures reliable performance in various environments. Ideal for electronics enthusiasts and professionals alike, this connector is a must-have for seamless board-to-board connections. Elevate your projects with the perfect combination of quality, functionality, and style.