345-045-559-688

Heilind Number:EDA345-045-559-688
Manufacturer:EDAC
Manufacturer Number:345-045-559-688
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-045-559-688
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:45
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-045-559-688

Detailed Description

Enhance your PCB connectivity with this high-performance board-to-board connector. Featuring a sleek green design, it boasts a robust housing made of UL 94V-0 thermoplastic polyester for reliable durability. With one row comprising 45 copper alloy contacts, it ensures seamless power transmission at an amperage of 3A. The .1-inch pitch and .2-inch row spacing offer precise alignment, while the right-angle mount orientation allows for efficient installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications. Upgrade your setup with this essential component for seamless and secure board-to-board connections.