345-046-520-101

Heilind Number:EDA345-046-520-101
Manufacturer:EDAC
Manufacturer Number:345-046-520-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-046-520-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-046-520-101

Detailed Description

Enhance connectivity within your electronic devices with this cutting-edge Board To Board PCB Connector. Designed for seamless integration, this connector features 46 positions with a single row configuration for efficient data transfer. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and high-quality Copper Alloy contacts, it ensures reliable performance in any operating environment. With a compact pitch of .1 inch and row spacing of .2 inch, it offers optimal space utilization on your PCB. Its straight mount orientation facilitates easy installation, while the wide operating temperature range of -40 to 105 °C guarantees stable functionality even in harsh conditions. Elevate your connectivity solutions with this essential component.