345-046-520-201

Heilind Number:EDA345-046-520-201
Manufacturer:EDAC
Manufacturer Number:345-046-520-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-046-520-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-046-520-201

Detailed Description

Enhance connectivity within your electronic devices with our 46-position Board To Board PCB Connector. Crafted from durable UL 94V-0 Thermoplastic Polyester in a vibrant green hue, this connector ensures reliable performance even in demanding environments with an operating temperature range of -40 to 105 °C. Its copper alloy contact material guarantees efficient power transmission, while the .1-inch pitch and .2-inch row spacing provide precise alignment. With a straight mount orientation and two rows for optimal organization, this connector is perfect for seamlessly integrating components on your PCBs. Elevate your connectivity solutions with this essential component.