345-046-520-212

Heilind Number:EDA345-046-520-212
Manufacturer:EDAC
Manufacturer Number:345-046-520-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-046-520-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-046-520-212

Detailed Description

Enhance connectivity within your electronic devices with this high-performance 46-position PCB connector. Designed with precision and durability in mind, it features a UL 94V-0 Thermoplastic Polyester housing for optimal safety and reliability. The copper alloy contacts ensure efficient power transmission, while the .1-inch pitch and .2-inch row spacing offer seamless integration onto your circuit board. With a straight mount orientation and operating temperature range of -40 to 105 °C, this connector is suitable for a wide range of applications. Trust in its superior quality for seamless board-to-board connections in your projects.