345-046-520-258

Heilind Number:EDA345-046-520-258
Manufacturer:EDAC
Manufacturer Number:345-046-520-258
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-046-520-258
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-046-520-258

Detailed Description

Elevate your connectivity with our efficient Board To Board PCB Connector, designed for seamless integration in electronic systems. With a vibrant Green color and a durable UL 94V-0 Thermoplastic Polyester housing, this connector ensures both performance and safety. Featuring two rows of precisely spaced copper alloy contacts, it offers reliable power delivery at an amperage of 3 A. The .1 inch pitch and .2 inch row spacing accommodate 46 positions, facilitating seamless data transmission. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various applications. Trust in this connector for secure and efficient inter-board connections in your PCB projects.