345-046-520-288

Heilind Number:EDA345-046-520-288
Manufacturer:EDAC
Manufacturer Number:345-046-520-288
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-046-520-288
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-046-520-288

Detailed Description

Enhance your PCB connectivity with this high-performance Board-to-Board Connector. Featuring 46 positions spread across 2 rows, it offers seamless integration for your electronic devices. The durable housing, crafted from UL 94V-0-rated Thermoplastic Polyester, ensures reliable operation even in harsh environments. With a contact material of Copper Alloy and a pitch of .1 inch, this connector guarantees efficient and secure data transfer. Its straight mount orientation and operating temperature range of -40 to 105°C further enhance its versatility. Upgrade your systems with this essential component for optimal performance and durability.