345-046-520-488

Heilind Number:EDA345-046-520-488
Manufacturer:EDAC
Manufacturer Number:345-046-520-488
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-046-520-488
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-046-520-488

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Featuring a sleek and durable design, this connector boasts a vibrant green color and is meticulously crafted with UL 94V-0 Thermoplastic Polyester housing material for maximum safety and reliability. With a single row configuration and 46 positions, it offers seamless integration for your PCB assembly. The copper alloy contact material ensures efficient power transfer, while the .1-inch pitch and .2-inch row spacing allow for precise connections. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications in various industries. Upgrade your electronic projects with this essential component, designed for optimal performance and longevity.