345-046-520-802

Heilind Number:EDA345-046-520-802
Manufacturer:EDAC
Manufacturer Number:345-046-520-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-046-520-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-046-520-802

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliable operation in various environments. Its two-row configuration with a pitch of .1 inches and row spacing of .2 inches allows for smooth and efficient PCB connections. With a total of 46 positions and straight mount orientation, it offers ample versatility for your circuitry needs. Crafted with precision, the contact material is made of robust Copper Alloy, guaranteeing optimal conductivity. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications in the electronics industry. Trust in its quality and performance to streamline your connectivity solutions.