345-046-520-804

Heilind Number:EDA345-046-520-804
Manufacturer:EDAC
Manufacturer Number:345-046-520-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-046-520-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-046-520-804

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board-to-Board PCB Connector. Featuring a durable UL 94V-0 Thermoplastic Polyester housing and precision-engineered Copper Alloy contacts, it ensures reliable power delivery and data transmission. With two rows of 46 positions, this connector offers ample connectivity options for your PCB assembly. The compact design, with a pitch of .1 inch and row spacing of .2 inch, allows for efficient and space-saving installations. Operating seamlessly in a wide temperature range from -40 to 105°C, it is suitable for various environmental conditions. Whether for personal projects or professional applications, this Card Edge Connector guarantees secure and stable connections, meeting the diverse needs of modern electronics. Upgrade your devices today with this essential component.