345-046-521-101

Heilind Number:EDA345-046-521-101
Manufacturer:EDAC
Manufacturer Number:345-046-521-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-046-521-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-046-521-101

Detailed Description

Enhance connectivity within your PCB layouts with our high-performance Board To Board Card Edge Connector. Featuring a robust housing crafted from UL 94V-0 Thermoplastic Polyester in a sleek green hue, this connector ensures reliable operation even in demanding environments. With 46 positions and a single row design, it offers seamless integration for your electronic components. The contact material, made of durable Copper Alloy, guarantees efficient signal transfer. Operating flawlessly at temperatures ranging from -40 to 105 °C, it's ideal for a wide range of applications. Designed for straight mount orientation, with a pitch and row spacing of .1 and .2 inches respectively, it provides easy installation and optimal space utilization. Trust in this connector for dependable performance and seamless connectivity in your electronic designs.