345-046-521-102

Heilind Number:EDA345-046-521-102
Manufacturer:EDAC
Manufacturer Number:345-046-521-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-046-521-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-046-521-102

Detailed Description

Enhance your PCB connectivity with our cutting-edge Card Edge Connector. Featuring a single row design with 46 positions, it ensures seamless data transfer. The housing, crafted from UL 94V-0 Thermoplastic Polyester, guarantees durability and safety. Its Copper Alloy contacts provide reliable conductivity, while the .1-inch pitch and .2-inch row spacing offer precise alignment. With a straight mount orientation, installation is effortless. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is perfect for a wide range of applications. Elevate your electronic projects with this essential component.