345-046-521-104

Heilind Number:EDA345-046-521-104
Manufacturer:EDAC
Manufacturer Number:345-046-521-104
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-046-521-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-046-521-104

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Designed for seamless integration, it features 46 positions with a single row configuration, ensuring efficient signal transmission. The UL 94V-0 Thermoplastic Polyester housing material guarantees durability and reliability, while the Copper Alloy contacts provide optimal conductivity. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is effortless. Operating in a wide temperature range from -40 to 105°C, this connector is suitable for diverse applications. Its straight mount orientation simplifies installation, making it a versatile solution for your connectivity needs.Upgrade your PCB connections with this essential component.