345-046-521-108

Heilind Number:EDA345-046-521-108
Manufacturer:EDAC
Manufacturer Number:345-046-521-108
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-046-521-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-046-521-108

Detailed Description

Enhance your electrical connections with our Board To Board PCB Connector. This high-performance component features 46 positions in a single row, allowing for seamless integration on your PCB. Crafted with precision, it boasts a durable UL 94V-0 Thermoplastic Polyester housing and reliable Copper Alloy contacts for optimal conductivity. With a pitch of .1 inches and row spacing of .2 inches, it ensures precise alignment for streamlined assembly. Operating flawlessly in temperatures ranging from -40 to 105°C, it guarantees reliability in various environments. Whether you're a professional or DIY enthusiast, this connector is a must-have for your electronic projects. Elevate your connectivity solutions with this essential component, designed for efficiency and durability.