345-046-521-112

Heilind Number:EDA345-046-521-112
Manufacturer:EDAC
Manufacturer Number:345-046-521-112
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-046-521-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-046-521-112

Detailed Description

Enhance your PCB connections with this high-quality 46-position Board To Board PCB Connector. Featuring a sleek green design, it adds a pop of color to your setup while delivering reliable performance. The UL 94V-0 Thermoplastic Polyester housing ensures durability, while the copper alloy contact material guarantees optimal conductivity. With a pitch of .1 inch and row spacing of .2 inch, it offers precise and efficient connectivity. Operating seamlessly in temperatures ranging from -40 to 105°C, it's perfect for a variety of applications. Upgrade your electronic projects with this straight-mount connector, a must-have for any tech enthusiast.