345-046-521-158

Heilind Number:EDA345-046-521-158
Manufacturer:EDAC
Manufacturer Number:345-046-521-158
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-046-521-158
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-046-521-158

Detailed Description

Enhance your electronic connections with this high-quality Board To Board PCB Connector. Its durable UL 94V-0 Thermoplastic Polyester housing ensures reliable performance, even in harsh environments. With 46 copper alloy contacts and a 3 A amperage, it offers efficient power transmission. The .1 inch pitch and .2 inch row spacing make for easy installation on your PCB. Operating smoothly in temperatures ranging from -40 to 105 °C, it's ideal for a variety of applications. Plus, its straight mount orientation and single row design provide a seamless connection experience. Upgrade your setup with this essential connector for seamless data transfer and power distribution.