345-046-521-178

Heilind Number:EDA345-046-521-178
Manufacturer:EDAC
Manufacturer Number:345-046-521-178
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-046-521-178
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-046-521-178

Detailed Description

Upgrade your electronic connections with our high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features 46 positions in a single row with a pitch of .1 inches, perfect for compact PCB layouts. Crafted with precision, the contacts are made of durable Copper Alloy, ensuring reliable conductivity. The housing, composed of UL 94V-0 Thermoplastic Polyester, guarantees safety and compliance with industry standards. With an amperage of 3A and an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of applications. Whether you're a professional in the field or a DIY enthusiast, this Card Edge Connector is essential for efficient and secure circuit board connections. Elevate your projects with this essential component.