345-046-521-188

Heilind Number:EDA345-046-521-188
Manufacturer:EDAC
Manufacturer Number:345-046-521-188
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-046-521-188
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-046-521-188

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, it features 46 positions in a single row with a pitch of .1 inch, ensuring efficient data transfer. The housing, made of UL 94V-0 Thermoplastic Polyester, guarantees durability and safety in operation, even in extreme temperatures ranging from -40 to 105 °C. Crafted with precision, the connector boasts Copper Alloy contacts for reliable conductivity. Its straight mount orientation and convenient row spacing of .2 inch make installation a breeze. Elevate your electronic applications with this essential component.