345-046-521-212

Heilind Number:EDA345-046-521-212
Manufacturer:EDAC
Manufacturer Number:345-046-521-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-046-521-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-046-521-212

Detailed Description

Enhance your PCB connectivity with our Board to Board Card Edge Connector. Featuring a vibrant green color, this connector is designed for seamless integration with a pitch of .1 inches and two rows for efficient data transfer. With a durable UL 94V-0 Thermoplastic Polyester housing and high-performance Copper Alloy contacts, it ensures reliable power delivery at an amperage of 3A. Its 46 positions and straight mount orientation make it ideal for various applications, while the wide operating temperature range of -40 to 105 °C guarantees optimal performance in any environment. Upgrade your PCB assembly today with this essential component.