345-046-521-278

Heilind Number:EDA345-046-521-278
Manufacturer:EDAC
Manufacturer Number:345-046-521-278
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-046-521-278
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-046-521-278

Detailed Description

Enhance your PCB connections with our high-quality Board To Board PCB Connector, designed for seamless integration and optimal performance. Featuring a sturdy UL 94V-0 Thermoplastic Polyester housing in a sleek green hue, this connector boasts durable Copper Alloy contacts for reliable conductivity. With two rows and forty-six positions, it offers ample connectivity options, while its .1-inch pitch and .2-inch row spacing ensure efficient signal transmission. Operating smoothly in a wide temperature range from -40 to 105°C, it's perfect for diverse environments. Whether you're a DIY enthusiast or a seasoned professional, our connector is a must-have for your electronic projects. Upgrade your setup today and experience enhanced connectivity like never before.